


NCP718BSN150T1G | |
|---|---|
DigiKey Part Number | 488-NCP718BSN150T1GTR-ND - Tape & Reel (TR) 488-NCP718BSN150T1GCT-ND - Cut Tape (CT) 488-NCP718BSN150T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP718BSN150T1G |
Description | IC REG LIN 1.5V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP718BSN150T1G Models |
Category | Current - Quiescent (Iq) 8 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TSOT-23-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP718ASN150T1G | onsemi | 2 943 | 488-NCP718ASN150T1GCT-ND | €0.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.30300 | €3.03 |
| 25 | €0.27120 | €6.78 |
| 100 | €0.23540 | €23.54 |
| 250 | €0.21844 | €54.61 |
| 500 | €0.20816 | €104.08 |
| 1 000 | €0.19973 | €199.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.18380 | €551.40 |
| 6 000 | €0.17885 | €1,073.10 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.55220 |


