
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | Ballast Control | |
Embedded | No | |
Utilized IC / Part | NCP5104 | |
Primary Attributes | Output Power 36W, PL-L Type | |
Secondary Attributes | Input Range 85 ~ 145 VAC or 184 ~ 265 VAC | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

