
NCP5009DMR2 | |
---|---|
DigiKey Part Number | NCP5009DMR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5009DMR2 |
Description | IC LED DRIVER RGLTR 75MA 10MICRO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 75mA 10-Micro |
Datasheet | Datasheet |
EDA/CAD Models | NCP5009DMR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 15V | |
Current - Output / Channel | 75mA | |
Frequency | 5MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-Micro | |
Base Product Number |