MC7805CDTRK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 8 124
Unit Price: €0.39000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 585
Unit Price: €0.90000
Datasheet

Similar


STMicroelectronics
In Stock: 20 156
Unit Price: €0.78000
Datasheet

Similar


STMicroelectronics
In Stock: 29 482
Unit Price: €0.34000
Datasheet

Similar


STMicroelectronics
In Stock: 6 655
Unit Price: €0.41000
Datasheet

Similar


STMicroelectronics
In Stock: 31 938
Unit Price: €0.30000
Datasheet

Similar


Texas Instruments
In Stock: 384
Unit Price: €2.19000
Datasheet

Similar


Texas Instruments
In Stock: 193
Unit Price: €1.77000
Datasheet

Similar


Texas Instruments
In Stock: 1 994
Unit Price: €1.60000
Datasheet

Similar


Texas Instruments
In Stock: 6 560
Unit Price: €1.39000
Datasheet

Similar


Texas Instruments
In Stock: 408
Unit Price: €1.18000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.89000
Datasheet
NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJVMJD32CG

MC7805CDTRK

DigiKey Part Number
MC7805CDTRKOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC7805CDTRK
Description
IC REG LINEAR 5V 1A DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC7805CDTRK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
6.5 mA
PSRR
83dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types