
NCP3901FCCT1G | |
|---|---|
DigiKey Part Number | NCP3901FCCT1GOSTR-ND - Tape & Reel (TR) NCP3901FCCT1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP3901FCCT1G |
Description | IC PWR SWITCH N-CHAN 2:1 28WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 N-Channel 3A 28-WLCSP (3.1x1.65) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 2:1 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 0V ~ 28V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 50mOhm | |
Input Type | Differential | |
Features | Status Flag | |
Fault Protection | Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-WLCSP (3.1x1.65) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €1.01200 | €10.12 |
| 25 | €0.91920 | €22.98 |
| 100 | €0.81720 | €81.72 |
| 250 | €0.76856 | €192.14 |
| 500 | €0.73922 | €369.61 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.74445 |

