NCP160AMX450TBG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8 034
Unit Price: €0.72000
Datasheet
4-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-XDFN

NCP160AMX450TBG

DigiKey Part Number
NCP160AMX450TBGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP160AMX450TBG
Description
IC REG LINEAR 4.5V 250MA 4-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP160AMX450TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
4.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.12V @ 250mA
Current - Output
Current - Quiescent (Iq)
23 µA
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes