


NCP154MX330300TAG | |
|---|---|
DigiKey Part Number | NCP154MX330300TAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP154MX330300TAG |
Description | IC REG LINEAR 3V/3.3V 8-XDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-XDFN (1.6x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP154MX330300TAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 300mA, 0.25V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-XDFN (1.6x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.10772 | €538.60 |
| Unit Price without VAT: | €0.10772 |
|---|---|
| Unit Price with VAT: | €0.13519 |


