NCP1341 - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1341GEVB

DigiKey Part Number
NCP1341GEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP1341GEVB
Description
EVAL BOARD FOR NCP1341
Customer Reference
Detailed Description
NCP1341 - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Main Purpose
AC/DC, Primary Side
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
19V
Current - Output
3.42A
Voltage - Input
90 ~ 265 VAC
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
NCP1341
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.