Converter Offline Flyback Topology 100kHz 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1253BSN100T1G

DigiKey Part Number
NCP1253BSN100T1GOSTR-ND - Tape & Reel (TR)
NCP1253BSN100T1GOSCT-ND - Cut Tape (CT)
NCP1253BSN100T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1253BSN100T1G
Description
IC OFFLINE SWITCH FLYBACK 6TSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP1253BSN100T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
8.8V ~ 28V
Duty Cycle
80%
Frequency - Switching
100kHz
Fault Protection
Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 969
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.51000€0.51
10€0.35600€3.56
25€0.31880€7.97
100€0.27770€27.77
250€0.25812€64.53
500€0.24630€123.15
1 000€0.23659€236.59
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.21804€654.12
6 000€0.21234€1,274.04
Manufacturers Standard Package
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.64005