
NCP1234AD100R2G | |
|---|---|
DigiKey Part Number | NCP1234AD100R2GOSTR-ND - Tape & Reel (TR) NCP1234AD100R2GOSCT-ND - Cut Tape (CT) NCP1234AD100R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1234AD100R2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1234AD100R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €0.81200 | €8.12 |
| 25 | €0.73520 | €18.38 |
| 100 | €0.65100 | €65.10 |
| 250 | €0.61092 | €152.73 |
| 500 | €0.58670 | €293.35 |
| 1 000 | €0.56678 | €566.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.54574 | €1,364.35 |
| 5 000 | €0.53306 | €2,665.30 |
| 7 500 | €0.52671 | €3,950.33 |
| 12 500 | €0.51968 | €6,496.00 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.40560 |

