

NCP1012APL100R2G | |
---|---|
DigiKey Part Number | NCP1012APL100R2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1012APL100R2G |
Description | IC OFFLINE SWITCH FLYBACK 7DIPGW |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-PDIP, Gullwing |
Datasheet | Datasheet |
EDA/CAD Models | NCP1012APL100R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 10V | |
Duty Cycle | 67% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 19 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SMD (7 Leads), Gull Wing | |
Supplier Device Package | 7-PDIP, Gullwing | |
Mounting Type | Surface Mount | |
Base Product Number |