Smart Card Reader, Writer Interface 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCN8024RDWR2G

DigiKey Part Number
NCN8024RDWR2GOSTR-ND - Tape & Reel (TR)
NCN8024RDWR2GOSCT-ND - Cut Tape (CT)
NCN8024RDWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCN8024RDWR2G
Description
IC INTERFACE SPECIALIZED 28SOIC
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Smart Card Reader, Writer Interface 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCN8024RDWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Smart Card Reader, Writer
Interface
-
Voltage - Supply
5V
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Factory Stock: 18 000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:1000
Tape & Reel (TR):1000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.35000€1.35
10€0.99000€9.90
25€0.89840€22.46
100€0.79850€79.85
250€0.75076€187.69
500€0.72200€361.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.69831€698.31
2 000€0.67883€1,357.66
3 000€0.66907€2,007.21
5 000€0.65826€3,291.30
7 000€0.65194€4,563.58
10 000€0.64586€6,458.60
Manufacturers Standard Package
Unit Price without VAT:€1.35000
Unit Price with VAT:€1.69425