Bus Switch 1 x 1:1 US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WB3125K8X

DigiKey Part Number
NC7WB3125K8XTR-ND - Tape & Reel (TR)
NC7WB3125K8XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NC7WB3125K8X
Description
IC BUS SWITCH 1 X 1:1 US8
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 US8
Datasheet
 Datasheet
EDA/CAD Models
NC7WB3125K8X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 000 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

3 000In Stock
Ships from Flip Electronics