
NBSG72AMNR2G | |
---|---|
DigiKey Part Number | NBSG72AMNR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NBSG72AMNR2G |
Description | IC CROSSPOINT SWITCH 1X2:2 16QFN |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NBSG72AMNR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |