
NB3W1900LMNG | |
|---|---|
DigiKey Part Number | NB3W1900LMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB3W1900LMNG |
Description | IC CLOCK ZDB FANOUT BUFFER 72QFN |
Customer Reference | |
Detailed Description | IC 133MHz 1 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB3W1900LMNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:19 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 133MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) | |
Base Product Number |

