MV5464MP4A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 18 818
Unit Price: €0.46000
Datasheet
Image for MV5464MP4A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV5464MP4A

DigiKey Part Number
MV5464MP4A-ND
Manufacturer
Manufacturer Product Number
MV5464MP4A
Description
LED CBI 3MM GRN THROUGH HOLE
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Round with Domed Top 3mm, T-1 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MV5464MP4A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Green
Wavelength - Peak
-
Configuration
Single
Current
20mA
Millicandela Rating
5mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes