MV5437RA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 3 750
Unit Price: €0.93000
Datasheet
Image for MV5437RA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV5437RA

DigiKey Part Number
MV5437RA-ND
Manufacturer
Manufacturer Product Number
MV5437RA
Description
LED GREEN/RED DIFF 3 LEAD T/H
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete 2.1V Green, 2.1V Red Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
MV5437RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Bidirectional
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V Green, 2.1V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm Green, 635nm Red
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
-
Height (Max)
10.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes