MURS260T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 21 616
Unit Price: €0.22000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.28000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 982
Unit Price: €0.50000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 158
Unit Price: €0.42000
Datasheet

Direct


STMicroelectronics
In Stock: 6 015
Unit Price: €0.34000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.11964
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 21 762
Unit Price: €0.22000
Datasheet

Similar


Diotec Semiconductor
In Stock: 104
Unit Price: €0.21000
Datasheet

Similar


Panjit International Inc.
In Stock: 1 577
Unit Price: €0.34000
Datasheet
Diode 600 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS260T3

DigiKey Part Number
MURS260T3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURS260T3
Description
DIODE STANDARD 600V 2A SMB
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
MURS260T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes