
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 1.75µm x 1.75µm | |
Active Pixel Array | 648H x 488V | |
Frames per Second | 30.0 | |
Voltage - Supply | 1.7V ~ 1.95V | |
Package / Case | 63-WFBGA, CSPBGA | |
Supplier Device Package | 25-ODCSP (2.69x2.69) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |

