
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 6µm x 6µm | |
Active Pixel Array | 752H x 480V | |
Frames per Second | 60.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 52-LBGA | |
Supplier Device Package | 52-IBGA (9x9) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

