MC33164P-3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS6725G

DigiKey Part Number
MPS6725GOS-ND
Manufacturer
Manufacturer Product Number
MPS6725G
Description
TRANS NPN DARL 50V 1A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 50 V 1 A 1GHz 1 W Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MPS6725G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 2mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
4000 @ 1A, 5V
Power - Max
1 W
Frequency - Transition
1GHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable