MPS5172RLRMG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 304 451
Unit Price: €0.21000
Datasheet
Bipolar (BJT) Transistor NPN 25 V 100 mA 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 25 V 100 mA 625 mW Through Hole TO-92 (TO-226)
TO-92

MPS5172RLRMG

DigiKey Part Number
MPS5172RLRMGOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPS5172RLRMG
Description
TRANS NPN 25V 0.1A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 100 mA 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MPS5172RLRMG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 10V
Power - Max
625 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable