MPS2222AZL1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11 599
Unit Price: €0.29000
Datasheet

Similar


onsemi
In Stock: 6 440
Unit Price: €0.26000
Datasheet

Similar


onsemi
In Stock: 11 624
Unit Price: €0.26000
Datasheet

Similar


onsemi
In Stock: 17 581
Unit Price: €0.24000
Datasheet

Similar


onsemi
In Stock: 182
Unit Price: €0.29000
Datasheet

Similar


onsemi
In Stock: 15 596
Unit Price: €0.29000
Datasheet
MC78L08ACPRAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC78L08ACPRAG
TO-92

MPS2222AZL1

DigiKey Part Number
MPS2222AZL1-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPS2222AZL1
Description
TRANS NPN 40V 0.6A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MPS2222AZL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
625 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable