Varactors Single 30 V Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMVL105GT1G

DigiKey Part Number
2156-MMVL105GT1G-ND
Manufacturer
Manufacturer Product Number
MMVL105GT1G
Description
DIODE VARACTOR 30V SNGL SOD-323
Customer Reference
Detailed Description
Varactors Single 30 V Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
30 V
Manufacturer
onsemi
Diode Type
Single
Packaging
Bulk
Q @ Vr, F
250 @ 3V, 50MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Capacitance @ Vr, F
2.8pF @ 25V, 1MHz
Mounting Type
Surface Mount
Capacitance Ratio
6.5
Package / Case
SC-76, SOD-323
Capacitance Ratio Condition
C3/C25
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.96 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:84000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 817€0.14564€264.63
Unit Price without VAT:€0.14564
Unit Price with VAT:€0.18278