FAN73893MX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML4425CSX

DigiKey Part Number
ML4425CSXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ML4425CSX
Description
IC MOTOR DRVR 10.8V-13.2V 28SOIC
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ML4425CSX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
10.8V ~ 13.2V
Voltage - Load
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.