MJE200STU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2 240
Unit Price: €1.11000
Datasheet
Bipolar (BJT) Transistor NPN 25 V 5 A 65MHz 15 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJE200STU

DigiKey Part Number
MJE200STU-ND
Manufacturer
Manufacturer Product Number
MJE200STU
Description
TRANS NPN 25V 5A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 5 A 65MHz 15 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
1.8V @ 1A, 5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
45 @ 2A, 1V
Power - Max
15 W
Frequency - Transition
65MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes