MJE18006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: €0.28400
Datasheet

Similar


STMicroelectronics
In Stock: 761
Unit Price: €2.02000
Datasheet

Similar


STMicroelectronics
In Stock: 6 231
Unit Price: €1.82000
Datasheet
Bipolar (BJT) Transistor NPN 450 V 6 A 14MHz 100 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJE18006

DigiKey Part Number
MJE18006-ND
Manufacturer
Manufacturer Product Number
MJE18006
Description
TRANS NPN 450V 6A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 6 A 14MHz 100 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
MJE18006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
450 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 600mA, 3A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
6 @ 3A, 1V
Power - Max
100 W
Frequency - Transition
14MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable