
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 10 A | |
| Voltage - Collector Emitter Breakdown (Max) | 60 V | |
| Vce Saturation (Max) @ Ib, Ic | 8V @ 3.3A, 10A | |
| Current - Collector Cutoff (Max) | 50µA | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4A, 4V | |
| Power - Max | 1.75 W | |
| Frequency - Transition | 2MHz | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
| Supplier Device Package | DPAK | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland