



MC78LC18NTRG | |
|---|---|
DigiKey Part Number | 488-MC78LC18NTRGTR-ND - Tape & Reel (TR) 488-MC78LC18NTRGCT-ND - Cut Tape (CT) 488-MC78LC18NTRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78LC18NTRG |
Description | IC REG LINEAR 1.8V 50MA 5-TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC78LC18NTRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.06V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.13100 | €1.31 |
| 25 | €0.11520 | €2.88 |
| 100 | €0.09850 | €9.85 |
| 250 | €0.09044 | €22.61 |
| 500 | €0.08562 | €42.81 |
| 1 000 | €0.08162 | €81.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07670 | €230.10 |
| 6 000 | €0.07429 | €445.74 |
| 9 000 | €0.07309 | €657.81 |
| 15 000 | €0.07175 | €1,076.25 |
| 21 000 | €0.07097 | €1,490.37 |
| 30 000 | €0.07022 | €2,106.60 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

