


MM5Z5V6T5G | |
|---|---|
DigiKey Part Number | 488-MM5Z5V6T5GTR-ND - Tape & Reel (TR) 488-MM5Z5V6T5GCT-ND - Cut Tape (CT) 488-MM5Z5V6T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z5V6T5G |
Description | DIODE ZENER 5.6V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±7.14% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.14% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11000 | €1.10 |
| 100 | €0.06860 | €6.86 |
| 500 | €0.05000 | €25.00 |
| 1 000 | €0.04397 | €43.97 |
| 2 000 | €0.03887 | €77.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.02866 | €229.28 |
| 16 000 | €0.02584 | €413.44 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |


