MC74ACT00DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 201
Unit Price: €0.31000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 444
Unit Price: €0.31000
Datasheet

Similar


Texas Instruments
In Stock: 3 414
Unit Price: €0.68000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 006
Unit Price: €0.95000
Datasheet

Similar


Texas Instruments
In Stock: 7 907
Unit Price: €0.45000
Datasheet
14 TSS0P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT00DTR2

DigiKey Part Number
MC74ACT00DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74ACT00DTR2
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74ACT00DTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes