


MC34164SN-5T1G | |
|---|---|
DigiKey Part Number | 488-MC34164SN-5T1GTR-ND - Tape & Reel (TR) 488-MC34164SN-5T1GCT-ND - Cut Tape (CT) 488-MC34164SN-5T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34164SN-5T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC34164SN-5T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.33V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.46100 | €4.61 |
| 25 | €0.41440 | €10.36 |
| 100 | €0.36320 | €36.32 |
| 250 | €0.33868 | €84.67 |
| 500 | €0.32390 | €161.95 |
| 1 000 | €0.31174 | €311.74 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |

