
MC34161DMR2G | |
---|---|
DigiKey Part Number | 488-MC34161DMR2GTR-ND - Tape & Reel (TR) 488-MC34161DMR2GCT-ND - Cut Tape (CT) 488-MC34161DMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34161DMR2G |
Description | IC SUPERVISOR 2 CHANNEL MICRO8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC34161DMR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.73000 | €1.73 |
10 | €1.07700 | €10.77 |
25 | €0.90560 | €22.64 |
100 | €0.71240 | €71.24 |
250 | €0.61744 | €154.36 |
500 | €0.55904 | €279.52 |
1 000 | €0.51013 | €510.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.47061 | €1,882.44 |
8 000 | €0.46064 | €3,685.12 |
12 000 | €0.45565 | €5,467.80 |
Unit Price without VAT: | €1.73000 |
---|---|
Unit Price with VAT: | €2.17115 |