


MC33762DM-2525RG | |
|---|---|
DigiKey Part Number | MC33762DM-2525RGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33762DM-2525RG |
Description | IC REG LINEAR 2.5V/2.5V 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33762DM-2525RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 2.5V, 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 80mA, 0.25V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Antisaturation, Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |

