


MC33762DM-2525RG | |
|---|---|
DigiKey Part Number | MC33762DM-2525RGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33762DM-2525RG |
Description | IC REG LINEAR 2.5V/2.5V 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33762DM-2525RG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Antisaturation, Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 2.5V, 2.5V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.25V @ 80mA, 0.25V @ 80mA | Base Product Number |

