Similar



MC33275MN-2.5R2G | |
|---|---|
DigiKey Part Number | MC33275MN-2.5R2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33275MN-2.5R2G |
Description | IC REG LINEAR 2.5V 300MA 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MC33275MN-2.5R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |


