Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
MC14046BDWG

MC33067DWG

DigiKey Part Number
MC33067DWGOS-ND
Manufacturer
Manufacturer Product Number
MC33067DWG
Description
IC REG CTRLR FLYBACK 16SOIC
Customer Reference
Detailed Description
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33067DWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Flyback
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8.6V ~ 20V
Frequency - Switching
2.05MHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 202 View Now
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

202In Stock
Ships from Rochester Electronics, LLC