MC14520BDWG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 994
Unit Price: €0.93000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.49000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 400
Unit Price: €0.35000
Datasheet
Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SOIC
MC14046BDWG

MC14520BDWG

DigiKey Part Number
MC14520BDWGOS-ND
Manufacturer
Manufacturer Product Number
MC14520BDWG
Description
IC BINARY COUNTR DL 4BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14520BDWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
8 MHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8 554 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8 554In Stock
Ships from Flip Electronics