
MC10H141FNR2G | |
---|---|
DigiKey Part Number | MC10H141FNR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10H141FNR2G |
Description | IC SR PUSH-PULL 4BIT 20-PLCC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 4 Bit 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MC10H141FNR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 4.94V ~ 5.46V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |