
MC10H124MELG | |
|---|---|
DigiKey Part Number | MC10H124MELG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10H124MELG |
Description | IC XLTR MS UNIDIR 16-SOEIAJ |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 4 Channel 16-SOEIAJ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Input Signal | TTL | |
Output Signal | MECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOEIAJ | |
Base Product Number |

