
MC10H121PG | |
|---|---|
DigiKey Part Number | 2156-MC10H121PG-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC10H121PG |
Description | IC AND/OR/INVERT GATE 16-PDIP |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 1 Circuit 4 Input 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC10H121PG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | AND/OR/INVERT Gate | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | - | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | €1.89331 | €257.49 |
| Unit Price without VAT: | €1.89331 |
|---|---|
| Unit Price with VAT: | €2.37610 |

