
MC10H124FNR2G | |
---|---|
DigiKey Part Number | MC10H124FNR2GOSTR-ND - Tape & Reel (TR) MC10H124FNR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC10H124FNR2G |
Description | IC XLTR MS UNIDIR 20-PLCC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 4 Channel 20-PLCC (9x9) |
EDA/CAD Models | MC10H124FNR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Input Signal | TTL | |
Output Signal | MECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €6.86000 | €6.86 |
10 | €5.31400 | €53.14 |
25 | €4.92680 | €123.17 |
100 | €4.50140 | €450.14 |
250 | €4.29848 | €1,074.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €3.69668 | €1,848.34 |
Unit Price without VAT: | €6.86000 |
---|---|
Unit Price with VAT: | €8.60930 |