MC10EP57MNTXG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 76
Unit Price: €11.20000
Datasheet

Parametric Equivalent


onsemi
In Stock: 92
Unit Price: €12.16000
Datasheet
Differential Digital Multiplexer 1 x 4:1 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP57MNTXG

DigiKey Part Number
MC10EP57MNTXG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10EP57MNTXG
Description
IC DIFF DIG MULTPL 1X4:1 20-QFN
Customer Reference
Detailed Description
Differential Digital Multiplexer 1 x 4:1 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MC10EP57MNTXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Differential Digital Multiplexer
Circuit
1 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3 000In Stock
Ships from Rochester Electronics, LLC