


MC10EP451MNG | |
---|---|
DigiKey Part Number | 2156-MC10EP451MNG-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP451MNG |
Description | IC FF D-TYPE SINGLE 6BIT 32QFN |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP451MNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 3 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -5.5V | |
Current - Quiescent (Iq) | 125 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
16 | €16.17813 | €258.85 |
Unit Price without VAT: | €16.17813 |
---|---|
Unit Price with VAT: | €20.30355 |