MC10EP195FAR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 158
Unit Price: €19.27000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 444
Unit Price: €18.82000
Datasheet

Similar


Microchip Technology
In Stock: 1 077
Unit Price: €8.31000
Datasheet

Similar


Microchip Technology
In Stock: 38
Unit Price: €8.31000
Datasheet

Similar


Microchip Technology
In Stock: 596
Unit Price: €12.99000
Datasheet

Similar


Microchip Technology
In Stock: 984
Unit Price: €12.99000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2 858
Unit Price: €10.13920
Datasheet
Delay Line IC Programmable 1024 Tap 2.2ns ~ 12.2ns 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP195FAR2G

DigiKey Part Number
MC10EP195FAR2GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10EP195FAR2G
Description
IC DLY LN 1024 TAP PROG 32-LQFP
Customer Reference
Detailed Description
Delay Line IC Programmable 1024 Tap 2.2ns ~ 12.2ns 32-LQFP
EDA/CAD Models
MC10EP195FAR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Taps/Steps
1024
Function
Programmable
Delay to 1st Tap
2.2ns
Tap Increment
10 ps
Available Total Delays
2.2ns ~ 12.2ns
Number of Independent Delays
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7 955 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7 955In Stock
Ships from Rochester Electronics, LLC