MC100LVEL51DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: €6.49000
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEL51DTR2

DigiKey Part Number
MC100LVEL51DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100LVEL51DTR2
Description
IC FF D-TYPE SINGLE 1BIT 8TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEL51DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
2.8 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive, Negative
Current - Output High, Low
-
Voltage - Supply
-3V ~ -3.8V
Current - Quiescent (Iq)
35 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes