MC74HCT374ADTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP56DTR2G

DigiKey Part Number
MC100EP56DTR2GOSTR-ND - Tape & Reel (TR)
MC100EP56DTR2GOSCT-ND - Cut Tape (CT)
MC100EP56DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100EP56DTR2G
Description
IC DIFF DIG MULTPL 2X2:1 20TSSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Differential Digital Multiplexer 2 x 2:1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100EP56DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Differential Digital Multiplexer
Circuit
2 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 207
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€9.76000€9.76
10€7.64700€76.47
25€7.11880€177.97
100€6.67260€667.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€5.81326€14,533.15
Manufacturers Standard Package
Unit Price without VAT:€9.76000
Unit Price with VAT:€12.24880