
MC100E310FNR2 | |
---|---|
DigiKey Part Number | 2156-MC100E310FNR2-ND |
Manufacturer | |
Manufacturer Product Number | MC100E310FNR2 |
Description | IC CLK BUFFER 2:8 900MHZ 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 900 MHz 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | MC100E310FNR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, PECL | |
Output | ECL, PECL | |
Frequency - Max | 900 MHz | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
52 | €4.94096 | €256.93 |
Unit Price without VAT: | €4.94096 |
---|---|
Unit Price with VAT: | €6.20090 |