
MC100E101FN | |
|---|---|
DigiKey Part Number | MC100E101FN-ND |
Manufacturer | |
Manufacturer Product Number | MC100E101FN |
Description | IC NOR/OR GATE 4-CIR 28-PLCC |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 4 Circuit 16 Input (4, 4, 4, 4) Input 28-PLCC (11.51x11.51) |
EDA/CAD Models | MC100E101FN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 4 | |
Number of Inputs | 16 Input (4, 4, 4, 4) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

