MBRS130T3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15 529
Unit Price: €0.33000
Datasheet

Parametric Equivalent


onsemi
In Stock: 13 185
Unit Price: €0.38000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: €0.42000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.45464
Datasheet

Similar


Diodes Incorporated
In Stock: 9 000
Unit Price: €0.25000
Datasheet

Similar


Infineon Technologies
In Stock: 1 608
Unit Price: €0.31000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 46 104
Unit Price: €0.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 712
Unit Price: €0.52000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 675
Unit Price: €0.33000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7 106
Unit Price: €0.53000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 215
Unit Price: €0.39000
Datasheet

Similar


STMicroelectronics
In Stock: 10 562
Unit Price: €0.32000
Datasheet

Similar


STMicroelectronics
In Stock: 15 844
Unit Price: €0.36000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS130T3

DigiKey Part Number
MBRS130T3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRS130T3
Description
DIODE SCHOTTKY 30V 1A SMB
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
MBRS130T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes